Part Details for AMCV0050J4710000D220 by Nissei Electric Co Ltd
Overview of AMCV0050J4710000D220 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMCV0050J4710000D220
AMCV0050J4710000D220 CAD Models
AMCV0050J4710000D220 Part Data Attributes
|
AMCV0050J4710000D220
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMCV0050J4710000D220
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMCV0050J4710000D220
This table gives cross-reference parts and alternative options found for AMCV0050J4710000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMCV0050J4710000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF471J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050J4710000D220 vs AMF471J50BCK |
AMF471J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCV0050J4710000D220 vs AMF471J50RB |
AMZ471J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCV0050J4710000D220 vs AMZ471J50BB |
ECQB1H471JF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCV0050J4710000D220 vs ECQB1H471JF |
ECQB1H471JS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMCV0050J4710000D220 vs ECQB1H471JS |
AMZ471J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMCV0050J4710000D220 vs AMZ471J50RCK |
AMZF0050J47100000050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCV0050J4710000D220 vs AMZF0050J47100000050 |
AMCV0050J4710000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCV0050J4710000D220 vs AMCV0050J4710000D210 |
AMCV0050J471A2100200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCV0050J4710000D220 vs AMCV0050J471A2100200 |
AMZS0050J4710000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMCV0050J4710000D220 vs AMZS0050J4710000C220 |