Part Details for AMZ152J100BB by Nissei Electric Co Ltd
Overview of AMZ152J100BB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ152J100BB
AMZ152J100BB CAD Models
AMZ152J100BB Part Data Attributes
|
AMZ152J100BB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ152J100BB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ152J100BB
This table gives cross-reference parts and alternative options found for AMZ152J100BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ152J100BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100F2S152J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ152J100BB vs 100F2S152J |
ECQB1152JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ152J100BB vs ECQB1152JFW |
5TY2ARB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ152J100BB vs 5TY2ARB152JAM |
NRP152J100L13MMF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMZ152J100BB vs NRP152J100L13MMF |
6EB2ABB152JCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ152J100BB vs 6EB2ABB152JCS050BA |
AMZV0100J15200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ152J100BB vs AMZV0100J15200000200 |
6EB2ARB152JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ152J100BB vs 6EB2ARB152JCS050AA |
AMZF0100J15200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ152J100BB vs AMZF0100J15200000050 |
ECQB1152JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ152J100BB vs ECQB1152JF |
6EB2ARB152JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ152J100BB vs 6EB2ARB152JAG050BA |