Part Details for AMZ122J50AB by Nissei Electric Co Ltd
Overview of AMZ122J50AB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMZ122J50AB
AMZ122J50AB CAD Models
AMZ122J50AB Part Data Attributes
|
AMZ122J50AB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMZ122J50AB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZ122J50AB
This table gives cross-reference parts and alternative options found for AMZ122J50AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ122J50AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H122JA9 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZ122J50AB vs ECQB1H122JA9 |
AMZV0050J1220000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ122J50AB vs AMZV0050J1220000D200 |
ECQB1H122JS4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ122J50AB vs ECQB1H122JS4 |
ECQB1H122JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ122J50AB vs ECQB1H122JFW |
ECQB1H122JA3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMZ122J50AB vs ECQB1H122JA3 |
50F2S122J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMZ122J50AB vs 50F2S122J |
5TE1HRB122JCS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ122J50AB vs 5TE1HRB122JCS |
ECQB1H122JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ122J50AB vs ECQB1H122JF4 |
5TE1HRB122JAN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMZ122J50AB vs 5TE1HRB122JAN |
AMZV0050J1220000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ122J50AB vs AMZV0050J1220000D210 |