Part Details for AMR682J1000A by Nissei Electric Co Ltd
Overview of AMR682J1000A by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMR682J1000A
AMR682J1000A CAD Models
AMR682J1000A Part Data Attributes
|
AMR682J1000A
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMR682J1000A
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMR682J1000A
This table gives cross-reference parts and alternative options found for AMR682J1000A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMR682J1000A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10682MRJ9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMR682J1000A vs ECQE10682MRJ9 |
MMC682J1000RFK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMC682J1000RFK |
MMHV1000J68200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMR682J1000A vs MMHV1000J68200000200 |
MMC682J1000BFK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMC682J1000BFK |
ECQE10682MRJ3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMR682J1000A vs ECQE10682MRJ3 |
MMC682J1000BG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMC682J1000BG |
MMHV1000J6820000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMR682J1000A vs MMHV1000J6820000D220 |
6EH3ARB682JAN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMR682J1000A vs 6EH3ARB682JAN |
6EH3ARB682JRN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMR682J1000A vs 6EH3ARB682JRN |
MMCS1000J68200000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMR682J1000A vs MMCS1000J68200000200 |