Part Details for MMHV1000J6820000D220 by Nissei Electric Co Ltd
Overview of MMHV1000J6820000D220 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMHV1000J6820000D220
MMHV1000J6820000D220 CAD Models
MMHV1000J6820000D220 Part Data Attributes
|
MMHV1000J6820000D220
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMHV1000J6820000D220
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMHV1000J6820000D220
This table gives cross-reference parts and alternative options found for MMHV1000J6820000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMHV1000J6820000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCS1000J68200000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000J6820000D220 vs MMCS1000J68200000200 |
MMC682J1000AFK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000J6820000D220 vs MMC682J1000AFK |
ECQE10682MRJ3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000J6820000D220 vs ECQE10682MRJ3 |
MMHF1000J68200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV1000J6820000D220 vs MMHF1000J68200000075 |
MMHV1000J6820000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV1000J6820000D220 vs MMHV1000J6820000D200 |
ECQE10682MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000J6820000D220 vs ECQE10682MJFW |
MMHD1000J68200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMHV1000J6820000D220 vs MMHD1000J68200000100 |
MMCV1000J6820000D200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMHV1000J6820000D220 vs MMCV1000J6820000D200 |
ECQE10682MRJB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMHV1000J6820000D220 vs ECQE10682MRJB |
HMPE682J3A | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMHV1000J6820000D220 vs HMPE682J3A |