Part Details for AMQM-67005V-55 by Matra MHS
Overview of AMQM-67005V-55 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMQM-67005V-55
AMQM-67005V-55 CAD Models
AMQM-67005V-55 Part Data Attributes
|
AMQM-67005V-55
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
AMQM-67005V-55
Matra MHS
Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-GQCC-J68 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for AMQM-67005V-55
This table gives cross-reference parts and alternative options found for AMQM-67005V-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMQM-67005V-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMQM-67005L-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs AMQM-67005L-55 |
CMQM-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs CMQM-67005V-55 |
AMSM-67005L-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQCC68 | Matra MHS | AMQM-67005V-55 vs AMSM-67005L-55 |
MMQM-67005L-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs MMQM-67005L-55 |
IMQM-67005L-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs IMQM-67005L-55 |
MMQM-67005L-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs MMQM-67005L-55/883 |
CMQM-67005L-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs CMQM-67005L-55 |
CMSM-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQCC68 | Matra MHS | AMQM-67005V-55 vs CMSM-67005V-55 |
IMQM-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | AMQM-67005V-55 vs IMQM-67005V-55 |
IMSM-67005L-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQCC68 | Matra MHS | AMQM-67005V-55 vs IMSM-67005L-55 |