Part Details for MM4M-67005V-55/883 by Matra MHS
Overview of MM4M-67005V-55/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MM4M-67005V-55/883
MM4M-67005V-55/883 CAD Models
MM4M-67005V-55/883 Part Data Attributes
|
MM4M-67005V-55/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MM4M-67005V-55/883
Matra MHS
Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-CQCC-N68 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MM4M-67005V-55/883
This table gives cross-reference parts and alternative options found for MM4M-67005V-55/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4M-67005V-55/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4M-67005L-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs SM4M-67005L-55/883 |
SM4M-67005EV-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs SM4M-67005EV-55/883 |
CY7B144-55JC | Dual-Port SRAM, 8KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | MM4M-67005V-55/883 vs CY7B144-55JC |
AM4M-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs AM4M-67005V-55 |
IM4M-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs IM4M-67005V-55 |
IMSM-67005V-55SHXXX | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQCC68 | Matra MHS | MM4M-67005V-55/883 vs IMSM-67005V-55SHXXX |
SMQM-67005EL-55MH | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs SMQM-67005EL-55MH |
SM4M-67005EL-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs SM4M-67005EL-55/883 |
SM4M-67005EL-55MH | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs SM4M-67005EL-55MH |
SM4M-67005EV-55LH | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | MM4M-67005V-55/883 vs SM4M-67005EV-55LH |