Oscillators
AMPMGFD-6.1440T
Abracon Corporation
Description: MEMS OSC XO 6.1440MHZ CMOS SMD

Overview of AMPMGFD-6.1440T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMGFD-6.1440T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPMGFD-6.1440T
Avnet Americas MEMS Crystal Oscillator 6.144MHz ±25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGFD-6.1440T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 815-AMPMGFD-6.1440T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 6.1440MHZ CMOS SMD RoHS: Compliant 0
  • 1,000 $1.4100
  • 2,000 $1.3900
  • 5,000 $1.3400
$1.3400 / $1.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 1,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.7900
  • 50 $2.7400
  • 100 $2.7000
  • 250 $2.6600
  • 500 $1.6400
  • 750 $1.3000
  • 1,000 $1.2700
$1.2700 / $2.7900 Buy Now
DISTI # AMPMGFD-6.1440T
Avnet Abacus (Alt: AMPMGFD-6.1440T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AMPMGFD-6.1440T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMPMGFD-6.1440T by Abracon Corporation

AMPMGFD-6.1440T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
6.144 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
1.6mm x 1.2mm x 0.84mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. AMPMGFD-6.1440T
    Abracon Corporation
    MEMS OSC XO 6.1440MHZ CMOS SMD
    VS

Alternate Parts for AMPMGFD-6.1440T

This table gives cross-reference parts and alternative options found for AMPMGFD-6.1440T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFD-6.1440T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMPMGDD-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGDD-6.1440
AMPMGFD-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGFD-6.1440
AMPMGDD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGDD-6.1440T
AMPMGFD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGFD-6.1440T3
AMPMGDD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGDD-6.1440T3
Part Number Description Manufacturer Compare
AMPMDFD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMDFD-6.1440T3
AMPMEDD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMEDD-6.1440T3
AMPMDDC-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMDDC-6.1440T
AMPMADC-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMADC-6.1440T
AMPMGFC-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGFC-6.1440T3
AMPMDDC-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMDDC-6.1440
AMPMEDD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMEDD-6.1440T
AMPMGDD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGDD-6.1440T
AMPMEDC-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMEDC-6.1440T3
AMPMGFD-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGFD-6.1440T vs AMPMGFD-6.1440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGFD-6.1440T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGFD-6.1440T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGFD-6.1440T would you like to use for your alert(s)?
  • Please alert me when AMPMGFD-6.1440T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGFD-6.1440T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGFD-6.1440T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGFD-6.1440T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGFD-6.1440T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGFD-6.1440T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: