Datasheets
AMPMGDD-6.1440T3 by: Abracon Corporation

MEMS OSC XO 6.1440MHZ CMOS SMD

Part Details for AMPMGDD-6.1440T3 by Abracon Corporation

Overview of AMPMGDD-6.1440T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for AMPMGDD-6.1440T3

Part # Distributor Description Stock Price Buy
DISTI # AMPMGDD-6.1440T3
Avnet Americas MEMS Crystal Oscillator 6.144MHz ±25ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGDD-6.1440T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 815-AMPMGDD-6.1440T3
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 6.1440MHZ CMOS SMD RoHS: Compliant 0
  • 3,000 $1.2800
$1.2800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel 0
Reel
  • 3,000 $1.2800
$1.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.6400
  • 250 $3.5900
  • 500 $3.5300
  • 750 $3.4800
  • 1,500 $1.8400
  • 2,250 $1.3000
  • 3,000 $1.2700
$1.2700 / $3.6400 Buy Now
DISTI # AMPMGDD-6.1440T3
Avnet Abacus (Alt: AMPMGDD-6.1440T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for AMPMGDD-6.1440T3

AMPMGDD-6.1440T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AMPMGDD-6.1440T3 Part Data Attributes

AMPMGDD-6.1440T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPMGDD-6.1440T3 Abracon Corporation MEMS OSC XO 6.1440MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 6.144 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 1.6mm x 1.2mm x 0.84mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL GOLD

Alternate Parts for AMPMGDD-6.1440T3

This table gives cross-reference parts and alternative options found for AMPMGDD-6.1440T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDD-6.1440T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMPMGDD-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGDD-6.1440
AMPMGFD-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGFD-6.1440
AMPMGDD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGDD-6.1440T
AMPMGFD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGFD-6.1440T3
AMPMGFD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGFD-6.1440T
Part Number Description Manufacturer Compare
AMPMDFD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMDFD-6.1440T3
AMPMEDD-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMEDD-6.1440T3
AMPMDDC-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMDDC-6.1440T
AMPMADC-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMADC-6.1440T
AMPMGFC-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGFC-6.1440T3
AMPMDDC-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMDDC-6.1440
AMPMEDD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMEDD-6.1440T
AMPMGDD-6.1440T MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGDD-6.1440T
AMPMEDC-6.1440T3 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMEDC-6.1440T3
AMPMGFD-6.1440 MEMS OSC XO 6.1440MHZ CMOS SMD Abracon Corporation AMPMGDD-6.1440T3 vs AMPMGFD-6.1440

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPMGDD-6.1440T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPMGDD-6.1440T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPMGDD-6.1440T3 would you like to use for your alert(s)?
  • Please alert me when AMPMGDD-6.1440T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPMGDD-6.1440T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPMGDD-6.1440T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPMGDD-6.1440T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPMGDD-6.1440T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPMGDD-6.1440T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: