There are no models available for this part yet.
Overview of AMPAL20L10AL/B3A by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMPAL20L10AL/B3A by AMD
Part Data Attributes for AMPAL20L10AL/B3A by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC28,.45SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
8
|
Number of Inputs
|
20
|
Number of Outputs
|
10
|
Number of Product Terms
|
40
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
12 DEDICATED INPUTS, 8 I/O
|
Output Function
|
COMBINATORIAL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
30 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for AMPAL20L10AL/B3A
This table gives cross-reference parts and alternative options found for AMPAL20L10AL/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL20L10AL/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L10MFKB | OT PLD, | Rochester Electronics LLC | AMPAL20L10AL/B3A vs TIBPAL20L10MFKB |
AMPAL20L10ALE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20L10AL/B3A vs AMPAL20L10ALE |
AMPAL20L10BLC | OT PLD, 18ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20L10AL/B3A vs AMPAL20L10BLC |
84129033A | OT PLD, 30ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Monolithic Memories (RETIRED) | AMPAL20L10AL/B3A vs 84129033A |
84129033X | OT PLD, 30ns, TTL, CQCC28, CERAMIC, LCC-28 | Monolithic Memories (RETIRED) | AMPAL20L10AL/B3A vs 84129033X |
AMPAL20L10-20LE | OT PLD, 20ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20L10AL/B3A vs AMPAL20L10-20LE |
AMPAL20L10A/B3C | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20L10AL/B3A vs AMPAL20L10A/B3C |
AMPAL20L10ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20L10AL/B3A vs AMPAL20L10ALLE |
AMPAL20L10-20LC | OT PLD, 20ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AMPAL20L10AL/B3A vs AMPAL20L10-20LC |
PLDC20G10B-20LMB | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AMPAL20L10AL/B3A vs PLDC20G10B-20LMB |