Part Details for AMPAL20L10-20LE by AMD
Overview of AMPAL20L10-20LE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMPAL20L10APC | Rochester Electronics LLC | PLD | |
2SJ220L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -20A 85Mohm LDPAK(L) | |
2SK1620L-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, LDPAK(L), /Tube |
Part Details for AMPAL20L10-20LE
AMPAL20L10-20LE CAD Models
AMPAL20L10-20LE Part Data Attributes
|
AMPAL20L10-20LE
AMD
Buy Now
Datasheet
|
Compare Parts:
AMPAL20L10-20LE
AMD
OT PLD, 20ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 40 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AMPAL20L10-20LE
This table gives cross-reference parts and alternative options found for AMPAL20L10-20LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL20L10-20LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL20L10A/B3C | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs AMPAL20L10A/B3C |
AMPAL20L10AL/B3A | AMD | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs AMPAL20L10AL/B3A |
84129043X | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 30ns, TTL, CQCC28, LCC-28 | AMPAL20L10-20LE vs 84129043X |
AMPAL20L10ALLE | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs AMPAL20L10ALLE |
5962-88637013A | Teledyne e2v | Check for Price | OT PLD, 40ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs 5962-88637013A |
AMPAL20L10B/B3A | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs AMPAL20L10B/B3A |
TIBPAL20L10MFK | Rochester Electronics LLC | Check for Price | OT PLD, | AMPAL20L10-20LE vs TIBPAL20L10MFK |
AMPAL20L10ALC | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs AMPAL20L10ALC |
AMPAL20L10BLC | AMD | Check for Price | OT PLD, 18ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMPAL20L10-20LE vs AMPAL20L10BLC |
84129113A | Monolithic Memories (RETIRED) | Check for Price | OT PLD, 50ns, TTL, CQCC28, 0.450 X 0.450 INCH, LCC-28 | AMPAL20L10-20LE vs 84129113A |