Part Details for AMPAL16L8LLE by AMD
Overview of AMPAL16L8LLE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AMPAL16L8LLE
AMPAL16L8LLE CAD Models
AMPAL16L8LLE Part Data Attributes:
|
AMPAL16L8LLE
AMD
Buy Now
Datasheet
|
Compare Parts:
AMPAL16L8LLE
AMD
OT PLD, 35ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AMPAL16L8LLE
This table gives cross-reference parts and alternative options found for AMPAL16L8LLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL16L8LLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AML/883B | OT PLD, 30ns, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AMPAL16L8LLE vs PAL16L8AML/883B |
TIBPAL16L8-20MFK | OT PLD, 20ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | AMPAL16L8LLE vs TIBPAL16L8-20MFK |
AMPAL16L8LLC | OT PLD, 35ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8LLE vs AMPAL16L8LLC |
5962-85155172X | OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | AMPAL16L8LLE vs 5962-85155172X |
5962-85155012X | OT PLD, 25ns, TTL, CQCC20, | Monolithic Memories (RETIRED) | AMPAL16L8LLE vs 5962-85155012X |
5962-85155172X | OT PLD, 9ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AMPAL16L8LLE vs 5962-85155172X |
85065012A | OT PLD, 75ns, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20 | AMD | AMPAL16L8LLE vs 85065012A |
5962-85155132A | High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | AMPAL16L8LLE vs 5962-85155132A |
PAL16L8BML/883B | OT PLD | Rochester Electronics LLC | AMPAL16L8LLE vs PAL16L8BML/883B |
AMPAL16L8ALE | OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8LLE vs AMPAL16L8ALE |