Part Details for AMP-02AZ/883 by Analog Devices Inc
Overview of AMP-02AZ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMP-02AZ/883
AMP-02AZ/883 CAD Models
AMP-02AZ/883 Part Data Attributes
|
AMP-02AZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP-02AZ/883
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 200 uV OFFSET-MAX, CDIP8, CERDIP-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for AMP-02AZ/883
This table gives cross-reference parts and alternative options found for AMP-02AZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP-02AZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA141P | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-PDIP | Texas Instruments | AMP-02AZ/883 vs INA141P |
INA131AP-1 | INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 0.07MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | AMP-02AZ/883 vs INA131AP-1 |
INA111BPG4 | High Speed FET-Input Instrumentation Amplifier 8-PDIP | Texas Instruments | AMP-02AZ/883 vs INA111BPG4 |
INA141P | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | AMP-02AZ/883 vs INA141P |
INA121PAG4 | FET-Input, Low Power Instrumentation Amplifier 8-PDIP | Texas Instruments | AMP-02AZ/883 vs INA121PAG4 |
AD8229HDZ | 1 nV/√Hz Low Noise 210°C Instrumentation Amplifier | Analog Devices Inc | AMP-02AZ/883 vs AD8229HDZ |
INA141PA | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | AMP-02AZ/883 vs INA141PA |