Part Details for AD8229HDZ by Analog Devices Inc
Overview of AD8229HDZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8229HDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-AD8229HDZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$288.1000 | Buy Now |
DISTI #
AD8229HDZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3 In Stock |
|
$290.2468 / $309.8900 | Buy Now |
DISTI #
584-AD8229HDZ
|
Mouser Electronics | Instrumentation Amplifiers 1 nV/?Hz Low Noise 210 C Instrumentation Amplifier RoHS: Compliant | 3 |
|
$282.0200 / $285.6800 | Buy Now |
|
Analog Devices Inc | UltraLow Noise 200C Precision Min Qty: 1 Package Multiple: 1 | 1 |
|
$202.2300 / $309.8900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Chip1Cloud | 1nV/��Hz Low Noise 210��C Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8CSBDIP | 1577 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 25 |
|
$216.0700 | RFQ |
Part Details for AD8229HDZ
AD8229HDZ CAD Models
AD8229HDZ Part Data Attributes
|
AD8229HDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8229HDZ
Analog Devices Inc
1 nV/√Hz Low Noise 210°C Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | D-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.07 µA | |
Bandwidth (3dB)-Nom | 15 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e4 | |
Length | 13.208 mm | |
Neg Supply Voltage Limit-Max | -17 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.09 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
Alternate Parts for AD8229HDZ
This table gives cross-reference parts and alternative options found for AD8229HDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8229HDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA141P | Precision, Low Power, G = 10, 100 Instrumentation Amplifier 8-PDIP | Texas Instruments | AD8229HDZ vs INA141P |
INA131AP-1 | INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 0.07MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | AD8229HDZ vs INA131AP-1 |
INA111BPG4 | High Speed FET-Input Instrumentation Amplifier 8-PDIP | Texas Instruments | AD8229HDZ vs INA111BPG4 |
INA141P | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | AD8229HDZ vs INA141P |
INA121PAG4 | FET-Input, Low Power Instrumentation Amplifier 8-PDIP | Texas Instruments | AD8229HDZ vs INA121PAG4 |
INA141PA | Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, PDIP8, PLASTIC, DIP-8 | Burr-Brown Corp | AD8229HDZ vs INA141PA |