Part Details for AMLD-36110IZ by Aimtec
Overview of AMLD-36110IZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLD-36110IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLD-36110IZ
|
Avnet Abacus | LED DRVR 9V/12V/15V/18V/24V 10-Pin DIP (Alt: AMLD-36110IZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for AMLD-36110IZ
AMLD-36110IZ CAD Models
AMLD-36110IZ Part Data Attributes
|
AMLD-36110IZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMLD-36110IZ
Aimtec
DC/DC LED Driver; Product Weight (grams): 12; Input voltage min (V): 5; Input voltage max (V): 36; Output voltage min: 2; Output voltage max: 32; Output voltage dual assymetric (y/n): Single; Output Power (W): 35.2; Max Output current (A): 1.1; Efficiency (%): 96; Max Capacitive load (µF): 100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; Derating : 85; Voltage Accuracy (%): ±2; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |