Part Details for AMF154J50BC by Nissei Electric Co Ltd
Overview of AMF154J50BC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF154J50BC
AMF154J50BC CAD Models
AMF154J50BC Part Data Attributes
|
AMF154J50BC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AMF154J50BC
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | AMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMF154J50BC
This table gives cross-reference parts and alternative options found for AMF154J50BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF154J50BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB154JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF154J50BC vs 5TS1HRB154JAN |
ECQB1H154JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMF154J50BC vs ECQB1H154JFW |
AMZ154J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMF154J50BC vs AMZ154J50ACK |
QYXIH154JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | AMF154J50BC vs QYXIH154JTP1FD |
6EB1HBB154JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF154J50BC vs 6EB1HBB154JRG050BA |
50SMC154JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMF154J50BC vs 50SMC154JST |
6EB1HRB154JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMF154J50BC vs 6EB1HRB154JRG050BA |
50F2S154J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMF154J50BC vs 50F2S154J |
MTFFV0050J15400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMF154J50BC vs MTFFV0050J15400000200 |
NRP154J50F2F | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | AMF154J50BC vs NRP154J50F2F |