Part Details for QYXIH154JTP1FD by Nichicon Corporation
Overview of QYXIH154JTP1FD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QYXIH154JTP1FD
QYXIH154JTP1FD CAD Models
QYXIH154JTP1FD Part Data Attributes
|
QYXIH154JTP1FD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYXIH154JTP1FD
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for QYXIH154JTP1FD
This table gives cross-reference parts and alternative options found for QYXIH154JTP1FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYXIH154JTP1FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFS0050J15400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH154JTP1FD vs MTFFS0050J15400000200 |
6EB1HRB154JAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYXIH154JTP1FD vs 6EB1HRB154JAM050BA |
MMTD0050J15400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH154JTP1FD vs MMTD0050J15400000050 |
6EB1HBB154JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QYXIH154JTP1FD vs 6EB1HBB154JRG050BA |
MTF154J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH154JTP1FD vs MTF154J50BC |
AMF154J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QYXIH154JTP1FD vs AMF154J50RCK |
PEIM154J1H | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | QYXIH154JTP1FD vs PEIM154J1H |
AMZ154J50AC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | QYXIH154JTP1FD vs AMZ154J50AC |
503N5002154JR | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | QYXIH154JTP1FD vs 503N5002154JR |
NRP154J50L19MMF | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | QYXIH154JTP1FD vs NRP154J50L19MMF |