AMF04029K650.5%15PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402,

Overview of AMF04029K650.5%15PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR291WFRZ-R7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR291WFRZ-RL Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt
ADR366WAUJZ-REEL7 Analog Devices 2.5V Out,15ppm/degC Max TC,Vlt

CAD Models for AMF04029K650.5%15PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF04029K650.5%15PPM/KNP20 by Microtech GmbH Electronic

AMF04029K650.5%15PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.325 mm
Package Length
1.025 mm
Package Style
SMT
Package Width
0.525 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Reference Standard
AEC-Q200
Resistance
9650 Ω
Resistor Type
FIXED RESISTOR
Series
AMF
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AMF04029K650.5%15PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402,
    VS

Alternate Parts for AMF04029K650.5%15PPM/KNP20

This table gives cross-reference parts and alternative options found for AMF04029K650.5%15PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF04029K650.5%15PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN0402DKS9K65 Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AMF04029K650.5%15PPM/KNP20 vs RTAN0402DKS9K65
CMP04029K650.5%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic AMF04029K650.5%15PPM/KNP20 vs CMP04029K650.5%15PPM/KNP20
RNCF0402DKS9K65 Fixed Resistor, Thin Film, 0.063W, 9650ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc AMF04029K650.5%15PPM/KNP20 vs RNCF0402DKS9K65
NTR04D9651NTRF Fixed Resistor, Thin Film, 0.063W, 9650ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp AMF04029K650.5%15PPM/KNP20 vs NTR04D9651NTRF
AMF04029K650.5%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, Microtech GmbH Electronic AMF04029K650.5%15PPM/KNP20 vs AMF04029K650.5%15PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF04029K650.5%15PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF04029K650.5%15PPM/KNP2... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF04029K650.5%15PPM/KNP2... would you like to use for your alert(s)?
  • Please alert me when AMF04029K650.5%15PPM/KNP2... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF04029K650.5%15PPM/KNP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF04029K650.5%15PPM/KNP2... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF04029K650.5%15PPM/KNP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF04029K650.5%15PPM/KNP2....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF04029K650.5%15PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: