Part Details for NTR04D9651NTRF by NIC Components Corp
Overview of NTR04D9651NTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR04D9651NTRF
NTR04D9651NTRF CAD Models
NTR04D9651NTRF Part Data Attributes
|
NTR04D9651NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR04D9651NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 9650ohm, 25V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR04D9651NTRF
This table gives cross-reference parts and alternative options found for NTR04D9651NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR04D9651NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP04029K650.5%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | NTR04D9651NTRF vs CMP04029K650.5%15PPM/KNP20 |
RTAN0402DKS9K65 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04D9651NTRF vs RTAN0402DKS9K65 |
AMF04029K650.5%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | NTR04D9651NTRF vs AMF04029K650.5%15PPM/KNS |
AMF04029K650.5%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | NTR04D9651NTRF vs AMF04029K650.5%15PPM/KNP20 |
AMF04029K650.5%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | NTR04D9651NTRF vs AMF04029K650.5%15PPM/KNP10 |
CMP04029K650.5%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0402, | NTR04D9651NTRF vs CMP04029K650.5%15PPM/KNS |
WF04F9651DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NTR04D9651NTRF vs WF04F9651DALQ |