Part Details for AMF04024K021%25PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF04024K021%25PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMF04024K021%25PPM/KNP20
AMF04024K021%25PPM/KNP20 CAD Models
AMF04024K021%25PPM/KNP20 Part Data Attributes
|
AMF04024K021%25PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF04024K021%25PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AMF | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AMF04024K021%25PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF04024K021%25PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF04024K021%25PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E4K02FTDF | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AMF04024K021%25PPM/KNP20 vs RP73PF1E4K02FTDF |
CRT0402-FY-4021GST | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AMF04024K021%25PPM/KNP20 vs CRT0402-FY-4021GST |
AMF04024K021%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AMF04024K021%25PPM/KNP20 vs AMF04024K021%25PPM/KNS |
RT0402FRD074K02L | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF04024K021%25PPM/KNP20 vs RT0402FRD074K02L |
AR02FBC4021 | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AMF04024K021%25PPM/KNP20 vs AR02FBC4021 |
ARG02FTC4021 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AMF04024K021%25PPM/KNP20 vs ARG02FTC4021 |
AT0402FRD074K02L | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AMF04024K021%25PPM/KNP20 vs AT0402FRD074K02L |
RTX024021FDH2 | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AMF04024K021%25PPM/KNP20 vs RTX024021FDH2 |
AR02FTC4021N | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | AMF04024K021%25PPM/KNP20 vs AR02FTC4021N |
NTR04F4021CTR1KF | Fixed Resistor, Thin Film, 0.063W, 4020ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AMF04024K021%25PPM/KNP20 vs NTR04F4021CTR1KF |