Part Details for AR02FBC4021 by Viking Tech Corp
Overview of AR02FBC4021 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBC4021
AR02FBC4021 CAD Models
AR02FBC4021 Part Data Attributes
|
AR02FBC4021
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBC4021
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 4020ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR02FBC4021
This table gives cross-reference parts and alternative options found for AR02FBC4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBC4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF04R4021FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs WF04R4021FTLQ |
WF04U4021FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs WF04U4021FALQ |
AR02FBCX4021 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs AR02FBCX4021 |
RTX024021FDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | AR02FBC4021 vs RTX024021FDTH |
RTAN0402FTE4K02 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs RTAN0402FTE4K02 |
RT0402FRD074K02L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs RT0402FRD074K02L |
AMF04024K021%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | AR02FBC4021 vs AMF04024K021%25PPM/KNP20 |
AR02FTCX4021 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs AR02FTCX4021 |
AR02FTC4021N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | AR02FBC4021 vs AR02FTC4021N |
MF04R4021FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4020ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02FBC4021 vs MF04R4021FTL |