Part Details for AMEPR30C-36100AZ-NA by Aimtec
Overview of AMEPR30C-36100AZ-NA by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR30C-36100AZ-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEPR30C-36100AZ-NA
|
Avnet Abacus | LED DRVR Module 1-CH PWM IP67/IP68 36V 1A (Alt: AMEPR30C-36100AZ-NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AMEPR30C-36100AZ-NA
AMEPR30C-36100AZ-NA CAD Models
AMEPR30C-36100AZ-NA Part Data Attributes
|
AMEPR30C-36100AZ-NA
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEPR30C-36100AZ-NA
Aimtec
AC/DC LED Driver; Product Weight (grams): 530; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 36; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 1; Efficiency (%): 83; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 1.59; L (in): 5.41; H (in): 2.36; W (mm): 40.5; L (mm): 137.33; H (mm): 60; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 130-430VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CUL, CE, IEC, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-W | |
Length | 137.33 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 40.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.45 s | |
Width | 60 mm |