Part Details for AME10-5SVZ by Aimtec
Overview of AME10-5SVZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME10-5SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5978
|
Newark | Power Supply, Ac-Dc, 5V, 2A Rohs Compliant: Yes |Aimtec AME10-5SVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 | Buy Now |
DISTI #
AME10-5SVZ
|
Avnet Abacus | AC/DC Power Supply Single-OUT 5V 2A 10W Thru-Hole Tube (Alt: AME10-5SVZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AME10-5SVZ
AME10-5SVZ CAD Models
AME10-5SVZ Part Data Attributes
|
AME10-5SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME10-5SVZ
Aimtec
AC/DC Converter; Product Weight (grams): 75; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 76; Max Capacitive load (µF): 9500; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.16; H (in): 0.82; W (mm): 45; L (mm): 55; H (mm): 21; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-24 | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 55 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |
Alternate Parts for AME10-5SVZ
This table gives cross-reference parts and alternative options found for AME10-5SVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME10-5SVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMI12-5-KW-P6R | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | AME10-5SVZ vs SMI12-5-KW-P6R |
SMI12-5-KB-P6R | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | AME10-5SVZ vs SMI12-5-KB-P6R |
AMEL10-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Aimtec | AME10-5SVZ vs AMEL10-5S277HAVZ-ST |
PBO-10-5 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | AME10-5SVZ vs PBO-10-5 |
VS100B-5 | AC-DC Regulated Power Supply Module, 1 Output, 100W | International Rectifier | AME10-5SVZ vs VS100B-5 |
PBO-10-5-B | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | AME10-5SVZ vs PBO-10-5-B |
PSK-10D-5 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | AME10-5SVZ vs PSK-10D-5 |
SMI12-5-4B-P5R | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | AME10-5SVZ vs SMI12-5-4B-P5R |
AMEL10-5S277HAVZ-ST-B | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Aimtec | AME10-5SVZ vs AMEL10-5S277HAVZ-ST-B |