Part Details for AMC681K50BCK by KEMET Corporation
Overview of AMC681K50BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC681K50BCK
AMC681K50BCK CAD Models
AMC681K50BCK Part Data Attributes
|
AMC681K50BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC681K50BCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC681K50BCK
This table gives cross-reference parts and alternative options found for AMC681K50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC681K50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H681KSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC681K50BCK vs ECQB1H681KSW |
AMC681K50BC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount | KEMET Corporation | AMC681K50BCK vs AMC681K50BC |
ECQB1H681KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC681K50BCK vs ECQB1H681KF9 |
ECQB1H681KF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC681K50BCK vs ECQB1H681KF4 |
ECQB1H681KA3 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | AMC681K50BCK vs ECQB1H681KA3 |
AMZV0050K6810000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC681K50BCK vs AMZV0050K6810000D200 |
AMZS0050K6810000C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC681K50BCK vs AMZS0050K6810000C220 |
AMCS0050K6810139C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC681K50BCK vs AMCS0050K6810139C220 |
AMZ681K50AB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC681K50BCK vs AMZ681K50AB |
AMZ681K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC681K50BCK vs AMZ681K50BB |