Part Details for AMC49DREI-S13 by Sullins Connector Solutions
Overview of AMC49DREI-S13 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMC49DREI-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMC49DREI-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 98POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.3280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$54.2100 | Buy Now |
Part Details for AMC49DREI-S13
AMC49DREI-S13 CAD Models
AMC49DREI-S13 Part Data Attributes
|
AMC49DREI-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AMC49DREI-S13
Sullins Connector Solutions
Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 5.775 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |
Alternate Parts for AMC49DREI-S13
This table gives cross-reference parts and alternative options found for AMC49DREI-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC49DREI-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
832-80-080-10-001101 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PRECI-DIP SSA | AMC49DREI-S13 vs 832-80-080-10-001101 |
BHD-B1-80-SM-9.0-GD-BL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | AMC49DREI-S13 vs BHD-B1-80-SM-9.0-GD-BL |
RMC49DREI-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC49DREI-S13 vs RMC49DREI-S13 |
2215-2X40TD | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | AMC49DREI-S13 vs 2215-2X40TD |
EMC49DREI-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC49DREI-S13 vs EMC49DREI-S13 |
852-80-080-20-002101 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | AMC49DREI-S13 vs 852-80-080-20-002101 |
BHD-B1-80-SM-9.0-TN-BL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | AMC49DREI-S13 vs BHD-B1-80-SM-9.0-TN-BL |
852-10-080-10-002101 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | AMC49DREI-S13 vs 852-10-080-10-002101 |
FCN-245Q080-G/O | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug, | FUJITSU Limited | AMC49DREI-S13 vs FCN-245Q080-G/O |
192-4-080-0-F-LS0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | AMC49DREI-S13 vs 192-4-080-0-F-LS0 |