Part Details for 832-80-080-10-001101 by PRECI-DIP SSA
Overview of 832-80-080-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 832-80-080-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-832-80-080-10-001101-ND
|
DigiKey | CONN HEADER VERT 80POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.3331 / $13.6000 | Buy Now |
DISTI #
832-80-080-10-001101-ND
|
DigiKey | CONN HEADER VERT 80POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3834 | Buy Now |
DISTI #
437-8328008010001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.2000 / $10.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $8.8400 | Buy Now |
Part Details for 832-80-080-10-001101
832-80-080-10-001101 CAD Models
832-80-080-10-001101 Part Data Attributes
|
832-80-080-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
832-80-080-10-001101
PRECI-DIP SSA
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.138 inch | |
Body Length | 3.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 832-80-080-10-001101
This table gives cross-reference parts and alternative options found for 832-80-080-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-80-080-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHD-B1-80-SM-9.0-GD-BL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 832-80-080-10-001101 vs BHD-B1-80-SM-9.0-GD-BL |
RMC49DREI-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 832-80-080-10-001101 vs RMC49DREI-S13 |
2215-2X40TD | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 832-80-080-10-001101 vs 2215-2X40TD |
EMC49DREI-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 832-80-080-10-001101 vs EMC49DREI-S13 |
852-80-080-20-002101 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 832-80-080-10-001101 vs 852-80-080-20-002101 |
AMC49DREI-S13 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 832-80-080-10-001101 vs AMC49DREI-S13 |
BHD-B1-80-SM-9.0-TN-BL | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 832-80-080-10-001101 vs BHD-B1-80-SM-9.0-TN-BL |
852-10-080-10-002101 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 832-80-080-10-001101 vs 852-10-080-10-002101 |
FCN-245Q080-G/O | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug, | FUJITSU Limited | 832-80-080-10-001101 vs FCN-245Q080-G/O |
192-4-080-0-F-LS0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 832-80-080-10-001101 vs 192-4-080-0-F-LS0 |