Part Details for AMC333K50BCK by KEMET Corporation
Overview of AMC333K50BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC333K50BCK
AMC333K50BCK CAD Models
AMC333K50BCK Part Data Attributes
|
AMC333K50BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC333K50BCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC333K50BCK
This table gives cross-reference parts and alternative options found for AMC333K50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC333K50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC333K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount | KEMET Corporation | AMC333K50BCK vs AMC333K50ACK |
5TE1HRB333KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC333K50BCK vs 5TE1HRB333KAM |
AMZF0050K33300000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC333K50BCK vs AMZF0050K33300000050 |
SCQ92M333K50BULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC333K50BCK vs SCQ92M333K50BULK |
AMZV0050K3330000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC333K50BCK vs AMZV0050K3330000D220 |
AMCV0050K3330000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC333K50BCK vs AMCV0050K3330000D200 |
AMZV0050K3330000D200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC333K50BCK vs AMZV0050K3330000D200 |
CQ92M333K50BULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC333K50BCK vs CQ92M333K50BULK |
AMC333K50AC | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount | KEMET Corporation | AMC333K50BCK vs AMC333K50AC |
ECQB1H333KFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC333K50BCK vs ECQB1H333KFW |