Part Details for AMZV0050K3330000D220 by KEMET Corporation
Overview of AMZV0050K3330000D220 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZV0050K3330000D220
AMZV0050K3330000D220 CAD Models
AMZV0050K3330000D220 Part Data Attributes
|
AMZV0050K3330000D220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMZV0050K3330000D220
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMZV0050K3330000D220
This table gives cross-reference parts and alternative options found for AMZV0050K3330000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZV0050K3330000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ333K50BCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs AMZ333K50BCK |
SCQ92M333K50TA16 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs SCQ92M333K50TA16 |
NRP333K50F2 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | AMZV0050K3330000D220 vs NRP333K50F2 |
SCQ92M333K50BULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs SCQ92M333K50BULK |
AMZV0050K33300000200 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs AMZV0050K33300000200 |
PEIM333K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | AMZV0050K3330000D220 vs PEIM333K1H |
AMZ333K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs AMZ333K50BB |
AMZF0050K33300000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs AMZF0050K33300000050 |
AMZ333K50RCK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZV0050K3330000D220 vs AMZ333K50RCK |
5TS1HRB333KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZV0050K3330000D220 vs 5TS1HRB333KAM |