Part Details for AMC223J50BCK by KEMET Corporation
Overview of AMC223J50BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Part Details for AMC223J50BCK
AMC223J50BCK CAD Models
AMC223J50BCK Part Data Attributes
|
AMC223J50BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AMC223J50BCK
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for AMC223J50BCK
This table gives cross-reference parts and alternative options found for AMC223J50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC223J50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H223JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMC223J50BCK vs ECQB1H223JF5 |
621.022-5-50 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | AMC223J50BCK vs 621.022-5-50 |
50F2S223J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | AMC223J50BCK vs 50F2S223J |
MTFFV0050J22300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC223J50BCK vs MTFFV0050J22300000200 |
MMT223J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223J50BCK vs MMT223J50ACK |
MMT223J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC223J50BCK vs MMT223J50BC |
5TE1HRB223JCS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | AMC223J50BCK vs 5TE1HRB223JCS |
MMTV0050J2230000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC223J50BCK vs MMTV0050J2230000D220 |
AMZ223J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMC223J50BCK vs AMZ223J50ACK |
MMTD0050J22300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMC223J50BCK vs MMTD0050J22300000050 |