Part Details for ECQB1H223JF5 by Panasonic Electronic Components
Overview of ECQB1H223JF5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H223JF5
ECQB1H223JF5 CAD Models
ECQB1H223JF5 Part Data Attributes
|
ECQB1H223JF5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H223JF5
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H223JF5
This table gives cross-reference parts and alternative options found for ECQB1H223JF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H223JF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621.022-5-50 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQB1H223JF5 vs 621.022-5-50 |
50F2S223J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H223JF5 vs 50F2S223J |
MTFFV0050J22300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JF5 vs MTFFV0050J22300000200 |
MMT223J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H223JF5 vs MMT223J50ACK |
MMT223J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JF5 vs MMT223J50BC |
5TE1HRB223JCS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H223JF5 vs 5TE1HRB223JCS |
MMTV0050J2230000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JF5 vs MMTV0050J2230000D220 |
AMZ223J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H223JF5 vs AMZ223J50ACK |
MMTD0050J22300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JF5 vs MMTD0050J22300000050 |
AMZV0050J2230000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JF5 vs AMZV0050J2230000D210 |