Part Details for AM99C88-12/BXC by AMD
Overview of AM99C88-12/BXC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM99C88-12/BXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 8Kx8, 28 Pin, Ceramic, DIP | 3 |
|
$32.4690 | Buy Now |
Part Details for AM99C88-12/BXC
AM99C88-12/BXC CAD Models
AM99C88-12/BXC Part Data Attributes
|
AM99C88-12/BXC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C88-12/BXC
AMD
Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.445 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM99C88-12/BXC
This table gives cross-reference parts and alternative options found for AM99C88-12/BXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C88-12/BXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4364C-12 | Standard SRAM, 8KX8, 120ns, MIXMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics America Inc | AM99C88-12/BXC vs UPD4364C-12 |
AM99C88-12DCB | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM99C88-12/BXC vs AM99C88-12DCB |
MK48H64LN-120 | 8KX8 STANDARD SRAM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AM99C88-12/BXC vs MK48H64LN-120 |
AM99C88-12DEB | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM99C88-12/BXC vs AM99C88-12DEB |
AM99C88-12DE | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM99C88-12/BXC vs AM99C88-12DE |
CXK5864BSP-12LL | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28 | Sony Semiconductor | AM99C88-12/BXC vs CXK5864BSP-12LL |
AM99CS88-12/BXC | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM99C88-12/BXC vs AM99CS88-12/BXC |
AM99C88-12DC | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM99C88-12/BXC vs AM99C88-12DC |
TC5565APL-12L | IC 8K X 8 STANDARD SRAM, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | AM99C88-12/BXC vs TC5565APL-12L |
UPD4364C-12LL | Standard SRAM, 8KX8, 120ns, MIXMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics America Inc | AM99C88-12/BXC vs UPD4364C-12LL |