Part Details for AM9557CC by AMD
Overview of AM9557CC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for AM9557CC
AM9557CC CAD Models
AM9557CC Part Data Attributes
|
AM9557CC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9557CC
AMD
DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 8080A; 9080A | |
Clock Frequency-Max | 3.125 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for AM9557CC
This table gives cross-reference parts and alternative options found for AM9557CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9557CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9557DM | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM9557CC vs AM9557DM |