Part Details for AM91L01ADCB by AMD
Overview of AM91L01ADCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM91L01ADCB
AM91L01ADCB CAD Models
AM91L01ADCB Part Data Attributes
|
AM91L01ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM91L01ADCB
AMD
Standard SRAM, 256X4, 500ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 500 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.033 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM91L01ADCB
This table gives cross-reference parts and alternative options found for AM91L01ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM91L01ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-25CC | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | AM91L01ADCB vs P4C422-25CC |
AM9101CPCB | Standard SRAM, 256X4, 300ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM91L01ADCB vs AM9101CPCB |
AM93412ADC | Standard SRAM, 256X4, 35ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADCB vs AM93412ADC |
CY7C122-15DC | Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM91L01ADCB vs CY7C122-15DC |
C2101A-4 | Standard SRAM, 256X4, 400ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADCB vs C2101A-4 |
AM9122-35DCB | Standard SRAM, 256X4, 35ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | AM91L01ADCB vs AM9122-35DCB |
AM91L01BDC | Standard SRAM, 256X4, 400ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADCB vs AM91L01BDC |
5962-8859403WA | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM91L01ADCB vs 5962-8859403WA |
AM93412DC | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM91L01ADCB vs AM93412DC |
93L422/BWAJC | Standard SRAM, 256X4, 75ns, TTL, CDIP22, 736-05 | Motorola Semiconductor Products | AM91L01ADCB vs 93L422/BWAJC |