Part Details for AM9101CPCB by AMD
Overview of AM9101CPCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for AM9101CPCB
AM9101CPCB CAD Models
AM9101CPCB Part Data Attributes
|
AM9101CPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9101CPCB
AMD
Standard SRAM, 256X4, 300ns, MOS, PDIP22, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.067 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM9101CPCB
This table gives cross-reference parts and alternative options found for AM9101CPCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9101CPCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC5101CS | Standard SRAM, 256X4, 130ns, CMOS, CDIP22, | Plessey Semiconductors Ltd | AM9101CPCB vs MAC5101CS |
LH5101-30 | Standard SRAM, 256X4, 300ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Sharp Corp | AM9101CPCB vs LH5101-30 |
AM93L422A/DMC | Standard SRAM, 256X4, 55ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM9101CPCB vs AM93L422A/DMC |
P4C422-35PI | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM9101CPCB vs P4C422-35PI |
AM93412ADCB | Standard SRAM, 256X4, 35ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM9101CPCB vs AM93412ADCB |
M38510/23112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | Harris Semiconductor | AM9101CPCB vs M38510/23112BWX |
P4C422-15PM | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | AM9101CPCB vs P4C422-15PM |
AM91L01APC | Standard SRAM, 256X4, 500ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM9101CPCB vs AM91L01APC |
AM91L01BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9101CPCB vs AM91L01BDM |
CY7C122-35DC | Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | AM9101CPCB vs CY7C122-35DC |