Part Details for AM9150-25DC by AMD
Overview of AM9150-25DC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for AM9150-25DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Ceramic, DIP | 669 |
|
$3.1790 / $8.6700 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Ceramic, DIP | 136 |
|
$13.3875 / $17.2125 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Ceramic, DIP | 20 |
|
$7.6998 / $11.5497 | Buy Now |
|
Quest Components | Static RAM, 1Kx4, 24 Pin, Ceramic, DIP | 5 |
|
$32.5000 | Buy Now |
Part Details for AM9150-25DC
AM9150-25DC CAD Models
AM9150-25DC Part Data Attributes
|
AM9150-25DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9150-25DC
AMD
Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9150-25DC
This table gives cross-reference parts and alternative options found for AM9150-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9150-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L50-25DCB | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM9150-25DC vs AM91L50-25DCB |
5962-8858802LA | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, | Pyramid Semiconductor Corporation | AM9150-25DC vs 5962-8858802LA |
P4C150-25PI | Standard SRAM, 1KX4, 25ns, CMOS, PDIP24, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | AM9150-25DC vs P4C150-25PI |
P4C150-25CMB | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | AM9150-25DC vs P4C150-25CMB |
P4C150-25DM | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | AM9150-25DC vs P4C150-25DM |
5962-8858802LA | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AM9150-25DC vs 5962-8858802LA |
5962-8759201LX | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, CERAMIC, DIP-24 | AMD | AM9150-25DC vs 5962-8759201LX |
P4C150-25DMB | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | AM9150-25DC vs P4C150-25DMB |
5962-8858802LX | Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AM9150-25DC vs 5962-8858802LX |
AM9150-25/BLA | Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM9150-25DC vs AM9150-25/BLA |