5962-8858802LA
Description: Cache SRAM, 1KX4, 25ns, CMOS, CDIP24,

Overview of 5962-8858802LA by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8858802LA by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8858802LA by Pyramid Semiconductor Corporation

5962-8858802LA
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.3
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
MEMORY RESET FUNCTION
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
4096 bit
Memory IC Type
CACHE SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.1 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8858802LA
    Pyramid Semiconductor Corporation
    Cache SRAM, 1KX4, 25ns, CMOS, CDIP24,
    VS

Alternate Parts for 5962-8858802LA

This table gives cross-reference parts and alternative options found for 5962-8858802LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8858802LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9150-25DC Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD 5962-8858802LA vs AM9150-25DC
P4C150-25DMB Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-25DMB
5962-8759201LX Standard SRAM, 1KX4, 25ns, NMOS, CDIP24, CERAMIC, DIP-24 AMD 5962-8858802LA vs 5962-8759201LX
5962-8858805LA Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs 5962-8858805LA
CY7C150-25PC Cache SRAM, 1KX4, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24 Cypress Semiconductor 5962-8858802LA vs CY7C150-25PC
P4C150-25PI Standard SRAM, 1KX4, 25ns, CMOS, PDIP24, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-25PI
5962-8858802LX Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8858802LA vs 5962-8858802LX
CY7C150-25DMB Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-8858802LA vs CY7C150-25DMB
5962-8858802LX Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, Pyramid Semiconductor Corporation 5962-8858802LA vs 5962-8858802LX
P4C150-25DM Cache SRAM, 1KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-25DM
Part Number Description Manufacturer Compare
P4C150-25LMB Cache SRAM, 1KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-25LMB
5962-8858804XX Cache SRAM, 1KX4, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8858802LA vs 5962-8858804XX
P4C150-25PI Standard SRAM, 1KX4, 25ns, CMOS, PDIP24, PLASTIC, DIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-25PI
P4C150-35LM Cache SRAM, 1KX4, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-35LM
CY7C150-35PC Cache SRAM, 1KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor 5962-8858802LA vs CY7C150-35PC
P4C150-15LMB Cache SRAM, 1KX4, 15ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-15LMB
P4C150-15DMB Cache SRAM, 1KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-15DMB
P4C150-20DC Cache SRAM, 1KX4, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-20DC
5962-8858807LA Standard SRAM, 1KX4, 15ns, CMOS, CDIP24, DIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs 5962-8858807LA
P4C150-20DMB Cache SRAM, 1KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Pyramid Semiconductor Corporation 5962-8858802LA vs P4C150-20DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8858802LA by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8858802LA by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8858802LA would you like to use for your alert(s)?
  • Please alert me when 5962-8858802LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8858802LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8858802LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8858802LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8858802LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8858802LA by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: