Memory
AM9124CPCB
AMD
Description: Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18

Overview of AM9124CPCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

CAD Models for AM9124CPCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9124CPCB by AMD

AM9124CPCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
300 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Length
22.987 mm
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM9124CPCB
    AMD
    Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18
    VS

Alternate Parts for AM9124CPCB

This table gives cross-reference parts and alternative options found for AM9124CPCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9124CPCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9114CDC Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD AM9124CPCB vs AM9114CDC
MWS5114E1 1KX4 STANDARD SRAM, 300ns, PDIP18 Intersil Corporation AM9124CPCB vs MWS5114E1
AM91L14CDM Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 AMD AM9124CPCB vs AM91L14CDM
5962-8102406VX 1KX4 STANDARD SRAM, 300ns, CDIP18 Intersil Corporation AM9124CPCB vs 5962-8102406VX
AM91L14CPC Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD AM9124CPCB vs AM91L14CPC
5962-8102406VA 1KX4 STANDARD SRAM, 300ns, CDIP18 Intersil Corporation AM9124CPCB vs 5962-8102406VA
AM9124CDCB Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD AM9124CPCB vs AM9124CDCB
AM9114CPCB Standard SRAM, 1KX4, 300ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD AM9124CPCB vs AM9114CPCB
AM9114C/BVA Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD AM9124CPCB vs AM9114C/BVA
AM91L14C/BVA Standard SRAM, 1KX4, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD AM9124CPCB vs AM91L14C/BVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9124CPCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9124CPCB by AMD

Select Manufacturer
Which Manufacturer of AM9124CPCB would you like to use for your alert(s)?
  • Please alert me when AM9124CPCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9124CPCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9124CPCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9124CPCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9124CPCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9124CPCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: