Part Details for AM9112ADCTB by AMD
Overview of AM9112ADCTB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM9112ADCTB
AM9112ADCTB CAD Models
AM9112ADCTB Part Data Attributes
|
AM9112ADCTB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9112ADCTB
AMD
Standard SRAM, 256X4, 500ns, MOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 500 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM9112ADCTB
This table gives cross-reference parts and alternative options found for AM9112ADCTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9112ADCTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L12CDC | Standard SRAM, 256X4, 300ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM9112ADCTB vs AM91L12CDC |
AM9112DDC | Standard SRAM, 256X4, 250ns, MOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM9112ADCTB vs AM9112DDC |
AM9112DPC | Standard SRAM, 256X4, 250ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | AM9112ADCTB vs AM9112DPC |
2112-2B | 256X4 STANDARD SRAM, 650ns, PDIP16 | Philips Semiconductors | AM9112ADCTB vs 2112-2B |
AM9112ADM | Standard SRAM, 256X4, 500ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AM9112ADCTB vs AM9112ADM |
AM9112APC | Standard SRAM, 256X4, 500ns, MOS, PDIP16, PLASTIC, DIP-16 | AMD | AM9112ADCTB vs AM9112APC |
2112F | IC 256 X 4 STANDARD SRAM, 1000 ns, CDIP16, Static RAM | NXP Semiconductors | AM9112ADCTB vs 2112F |
AM91L12BDM | Standard SRAM, 256X4, 400ns, NMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AM9112ADCTB vs AM91L12BDM |
2606B | IC 256 X 4 STANDARD SRAM, 750 ns, PDIP16, Static RAM | NXP Semiconductors | AM9112ADCTB vs 2606B |
2112B | 256X4 STANDARD SRAM, 1000ns, PDIP16 | Philips Semiconductors | AM9112ADCTB vs 2112B |