Part Details for AM8238-4PC by AMD
Overview of AM8238-4PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AM8238-4PC
AM8238-4PC CAD Models
AM8238-4PC Part Data Attributes:
|
AM8238-4PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8238-4PC
AMD
Control/Command Signal Generator, 4MHz, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080A-4 | |
Clock Frequency-Max | 4 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for AM8238-4PC
This table gives cross-reference parts and alternative options found for AM8238-4PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8238-4PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8238-4DC | Control/Command Signal Generator, 4MHz, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | AM8238-4PC vs AM8238-4DC |