There are no models available for this part yet.
Overview of AM7969-175DC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 |
Price & Stock for AM7969-175DC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM7969-175DC-ND
|
DigiKey | IC RECEIVER 0/1 28CDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
498 In Stock |
|
$68.4100 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 29 |
|
$42.0888 / $45.6000 | Buy Now | ||
Quest Components | 23 |
|
$45.6000 / $49.4000 | Buy Now | |||
Rochester Electronics | AM7969 - TAXIchip (Transparent Asynchronous Xmitter-Reciever Interface), Receive Interface RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 498 |
|
$58.7100 / $69.0700 | Buy Now |
CAD Models for AM7969-175DC by AMD
Part Data Attributes for AM7969-175DC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.1475 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
5.588 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AM7969-175DC
This table gives cross-reference parts and alternative options found for AM7969-175DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7969-175DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7969-175PC | Line Receiver, 1 Func, 1 Rcvr, TTL, PDIP28, PLASTIC, DIP-28 | AMD | AM7969-175DC vs AM7969-175PC |
Related Parts for AM7969-175DC
-
AM7969-125JCLine Driver or Receivers
-
AM6TW-4809DZOther Analog ICs
-
AM79C100JCNetwork Interfaces
-
MTD6502B-LC1-00Motion Control Electronics
-
AME385BEETVoltage References
-
AM7971A-8GCOther Telecom ICs
-
ACPL-K43T-060EOptocoupler
-
AMF-5F-02300270-30-13PRF/Microwave Amplifiers
-
AME8800AEEVOther Regulators