Datasheets
AM7968-125DC by:

Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28

Part Details for AM7968-125DC by AMD

Overview of AM7968-125DC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-175JC-G Rochester Electronics LLC Replacement for AMD part number AM7968-175JC. Buy from authorized manufacturer Rochester Electronics.
AM7968-125JC-G Rochester Electronics LLC Replacement for AMD part number AM7968-125JC. Buy from authorized manufacturer Rochester Electronics.
AM7968-125DC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28

Price & Stock for AM7968-125DC

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 104
  • 1 $20.4000
  • 24 $19.6146
  • 40 $18.8292
  • 81 $18.0458
$18.0458 / $20.4000 Buy Now
Bristol Electronics   58
RFQ
Bristol Electronics   10
RFQ
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 83
  • 1 $22.1000
  • 24 $21.2500
  • 48 $20.4000
$20.4000 / $22.1000 Buy Now
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 79
  • 1 $34.3600
  • 33 $29.2060
  • 69 $27.4880
$27.4880 / $34.3600 Buy Now
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 27
  • 1 $54.9000
  • 11 $49.4100
  • 21 $46.6650
$46.6650 / $54.9000 Buy Now
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 8
  • 1 $59.0660
  • 5 $56.1127
$56.1127 / $59.0660 Buy Now
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 8
  • 1 $36.0000
  • 8 $34.2000
$34.2000 / $36.0000 Buy Now
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 1
  • 1 $36.0000
$36.0000 Buy Now
Quest Components TRANSMITTER, 28 Pin, Ceramic, DIP 1
  • 1 $26.0000
$26.0000 Buy Now
NexGen Digital   38
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 9
Buy Now

Part Details for AM7968-125DC

AM7968-125DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM7968-125DC Part Data Attributes

AM7968-125DC AMD
Buy Now Datasheet
Compare Parts:
AM7968-125DC AMD Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description CERAMIC, DIP-28
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 37.1475 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.588 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for AM7968-125DC

This table gives cross-reference parts and alternative options found for AM7968-125DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7968-125DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM7968-125/DKC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125/DKC
AM7968-125DCB Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125DCB
AM7968-125V/DMC Line Driver, 1 Func, 1 Driver, TTL, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125V/DMC
AM7968-125V/BXA Line Driver, 1 Func, 1 Driver, TTL, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125V/BXA
AM7968-125DC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC AM7968-125DC vs AM7968-125DC
Part Number Description Manufacturer Compare
AM7968-125/DKC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125/DKC
AM7968-125DC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC AM7968-125DC vs AM7968-125DC
5962-9052701MXA Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs 5962-9052701MXA
AM7968-125V/BXA Line Driver, 1 Func, 1 Driver, TTL, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125V/BXA
AM7968-125DCB Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 AMD AM7968-125DC vs AM7968-125DCB

AM7968-125DC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7968-125DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7968-125DC by AMD

Select Manufacturer
Which Manufacturer of AM7968-125DC would you like to use for your alert(s)?
  • Please alert me when AM7968-125DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM7968-125DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7968-125DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM7968-125DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7968-125DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7968-125DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: