Part Details for AM6420LC by AMD
Overview of AM6420LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for AM6420LC
AM6420LC CAD Models
AM6420LC Part Data Attributes:
|
AM6420LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM6420LC
AMD
Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Droop Rate-Max | 20 V/s | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.54 mm | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AM6420LC
This table gives cross-reference parts and alternative options found for AM6420LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6420LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5330/883 | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CQCC20 | Harris Semiconductor | AM6420LC vs HA4-5330/883 |
SP4-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AM6420LC vs SP4-5330-5 |
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Harris Semiconductor | AM6420LC vs HA4-5320-8 |
5962-9306301M2X | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20 | Intersil Corporation | AM6420LC vs 5962-9306301M2X |
AD585ACHIPS | Complete Monolithic SHA Circuit | Analog Devices Inc | AM6420LC vs AD585ACHIPS |
5962-87677012A | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, QCC-20 | Harris Semiconductor | AM6420LC vs 5962-87677012A |
SP4-5330/883 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AM6420LC vs SP4-5330/883 |
5962-89541022A | IC SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20, Sample and Hold Circuit | Analog Devices Inc | AM6420LC vs 5962-89541022A |
TS81210E | Sample and Hold Circuit, 1 Func, Track, 0.0176us Acquisition Time, BICMOS, CQCC20, CERAMIC, LCC-20 | Atmel Corporation | AM6420LC vs TS81210E |
SHM-14LM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | DATEL Inc | AM6420LC vs SHM-14LM |