Part Details for AM42DL1634DB70IT by AMD
Overview of AM42DL1634DB70IT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM42DL1634DB70IT
AM42DL1634DB70IT CAD Models
AM42DL1634DB70IT Part Data Attributes
|
AM42DL1634DB70IT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM42DL1634DB70IT
AMD
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA69,10X10,32 | |
Pin Count | 69 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM ORGANISATION IS 256K X 16; FLASH IS ALSO CONFIGURABLE AS 2M X 8 | |
JESD-30 Code | R-PBGA-B69 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA69,10X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42DL1634DB70IT
This table gives cross-reference parts and alternative options found for AM42DL1634DB70IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL1634DB70IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42DL1634DB70FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42DL1634DB70IT vs AM42DL1634DB70FT |