Part Details for AM42DL1634DB70FT by Spansion
Overview of AM42DL1634DB70FT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM42DL1634DB70FT
AM42DL1634DB70FT CAD Models
AM42DL1634DB70FT Part Data Attributes
|
AM42DL1634DB70FT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM42DL1634DB70FT
Spansion
Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 69 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | STATIC RAM IS ORGANIZED AS 256K X 16-BIT; FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | |
JESD-30 Code | R-PBGA-B69 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42DL1634DB70FT
This table gives cross-reference parts and alternative options found for AM42DL1634DB70FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL1634DB70FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42DL1634DB70FT vs AM42DL1622DT85FT |
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM42DL1634DB70FT vs AM42BDS640AGBD9FT |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL1634DB70FT vs AM41PDS3228DB11IT |
IS71VPCF32CS04-8570BI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 | Integrated Silicon Solution Inc | AM42DL1634DB70FT vs IS71VPCF32CS04-8570BI |
AM49DL3208GB70IS | Memory Circuit, 2MX16, CMOS, PBGA69, 8 X 10 MM, FBGA-69 | Spansion | AM42DL1634DB70FT vs AM49DL3208GB70IS |
AM41DL3208GB85FT | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL1634DB70FT vs AM41DL3208GB85FT |
MB84VD22184EE-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | FUJITSU Limited | AM42DL1634DB70FT vs MB84VD22184EE-90-PBS |
AM42DL6402G85IT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL1634DB70FT vs AM42DL6402G85IT |
AM49DL322BGB70T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL1634DB70FT vs AM49DL322BGB70T |
MB84VD22388EJ-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Limited | AM42DL1634DB70FT vs MB84VD22388EJ-90-PBS |