Part Details for AM3894CYG150 by Texas Instruments
Overview of AM3894CYG150 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for AM3894CYG150
AM3894CYG150 CAD Models
AM3894CYG150 Part Data Attributes:
|
AM3894CYG150
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3894CYG150
Texas Instruments
RISC PROCESSOR, PBGA1031, LEAD FREE, PLASTIC, FCBGA-1031
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 1031 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1031 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 1031 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.31 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3894CYG150
This table gives cross-reference parts and alternative options found for AM3894CYG150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3894CYG150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3892CYG150 | RISC PROCESSOR, PBGA1031, LEAD FREE, PLASTIC, FCBGA-1031 | Texas Instruments | AM3894CYG150 vs AM3892CYG150 |
XAM3894CYG | RISC PROCESSOR, PBGA1031, LEAD FREE, PLASTIC, FCBGA-1031 | Texas Instruments | AM3894CYG150 vs XAM3894CYG |
AM3892BCYGA | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1031 | Texas Instruments | AM3894CYG150 vs AM3892BCYGA |
XAM3894BCYG120 | IC 32-BIT, 1200 MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1031, Microprocessor | Texas Instruments | AM3894CYG150 vs XAM3894BCYG120 |
AM3892CYG | RISC PROCESSOR, PBGA1031, LEAD FREE, PLASTIC, FCBGA-1031 | Texas Instruments | AM3894CYG150 vs AM3892CYG |
AM3894BCYGA | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1031 | Texas Instruments | AM3894CYG150 vs AM3894BCYGA |
ACT-5230PC-150F22C | RISC Microprocessor, 32-Bit, 150MHz, CMOS, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham Power Products | AM3894CYG150 vs ACT-5230PC-150F22C |
AM3894BCYGA120 | RISC PROCESSOR | Texas Instruments | AM3894CYG150 vs AM3894BCYGA120 |
AM3894BCYG120 | Sitara ARM Microprocessor (MPU) 1031-FCBGA 0 to 95 | Texas Instruments | AM3894CYG150 vs AM3894BCYG120 |
AM3892BCYG120 | 32-BIT, 1200MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, GREEN, PLASTIC, FCBGA-1031 | Texas Instruments | AM3894CYG150 vs AM3892BCYG120 |