Part Details for AM3892BCYGA by Texas Instruments
Overview of AM3892BCYGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM3892BCYGA
AM3892BCYGA CAD Models
AM3892BCYGA Part Data Attributes:
|
AM3892BCYGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3892BCYGA
Texas Instruments
32-BIT, 1000MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1031
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA1031,37X37,25 | |
Pin Count | 1031 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1031 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 1031 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA1031,37X37,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.31 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3892BCYGA
This table gives cross-reference parts and alternative options found for AM3892BCYGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3892BCYGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3894BCYGA | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA1031, 25 X 25 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1031 | Texas Instruments | AM3892BCYGA vs AM3894BCYGA |