Part Details for AM29SL800CB-120WBD by Spansion
Overview of AM29SL800CB-120WBD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL800CB-120WBD
AM29SL800CB-120WBD CAD Models
AM29SL800CB-120WBD Part Data Attributes
|
AM29SL800CB-120WBD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL800CB-120WBD
Spansion
512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Additional Feature | 20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for AM29SL800CB-120WBD
This table gives cross-reference parts and alternative options found for AM29SL800CB-120WBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800CB-120WBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800DT120WCI | Flash, 512KX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL800CB-120WBD vs AM29SL800DT120WCI |
AM29SL800CT-120WBC | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL800CB-120WBD vs AM29SL800CT-120WBC |
AM29SL800DT-120WAD | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL800CB-120WBD vs AM29SL800DT-120WAD |
AM29SL800CB-120WBI | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL800CB-120WBD vs AM29SL800CB-120WBI |
AM29SL800DT-120WAI | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL800CB-120WBD vs AM29SL800DT-120WAI |
AM29SL800DB-120WCD | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL800CB-120WBD vs AM29SL800DB-120WCD |
AM29SL800CB-120WBC | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL800CB-120WBD vs AM29SL800CB-120WBC |
MBM29SL800TD-12PBT | Flash, 512KX16, 120ns, PBGA48, PLASTIC, BGA-48 | FUJITSU Semiconductor Limited | AM29SL800CB-120WBD vs MBM29SL800TD-12PBT |
MBM29SL800TD-12PBT | Flash, 512KX16, 120ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29SL800CB-120WBD vs MBM29SL800TD-12PBT |
AM29SL800DB-120WCI | 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL800CB-120WBD vs AM29SL800DB-120WCI |