Memory
AM29SL800BB200FI
Description: Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48

Overview of AM29SL800BB200FI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800BB200FI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800BB200FI by AMD

AM29SL800BB200FI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
USER CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. AM29SL800BB200FI
    AMD
    Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29SL800BB200FI

This table gives cross-reference parts and alternative options found for AM29SL800BB200FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BB200FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800BT-200FI 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BT-200FI
AM29SL800BT-200EI 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, TSOP-48 Spansion AM29SL800BB200FI vs AM29SL800BT-200EI
AM29SL800BB-200EI 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BB-200EI
AM29SL800BT200FI Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BT200FI
AM29SL800BB200FC Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BB200FC
AM29SL800BT-200EC 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BT-200EC
AM29SL800BB-200FF 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB200FI vs AM29SL800BB-200FF
AM29SL800BT200EI Flash, 1MX8, 200ns, PDSO48, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BT200EI
AM29SL800BT-200FC 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB200FI vs AM29SL800BT-200FC
AM29SL800BT200FC Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800BT200FC
Part Number Description Manufacturer Compare
AM29SL800DT100FF 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800BB200FI vs AM29SL800DT100FF
AM29F800BB-120FI Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800BB200FI vs AM29F800BB-120FI
AM29SL800CT-120FC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800BB200FI vs AM29SL800CT-120FC
MR27V802FTN OTP ROM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 OKI Electric Industry Co Ltd AM29SL800BB200FI vs MR27V802FTN
M29W800AB120N6 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB200FI vs M29W800AB120N6
M29W800AB120N6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB200FI vs M29W800AB120N6T
SST39VF800A-70-4I-EKE Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology AM29SL800BB200FI vs SST39VF800A-70-4I-EKE
AM29LV800BT70ECB Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL800BB200FI vs AM29LV800BT70ECB
M29F800DB70N1F 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB200FI vs M29F800DB70N1F
TE28F800C3TA110 Flash, 512KX16, 110ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation AM29SL800BB200FI vs TE28F800C3TA110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800BB200FI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800BB200FI by AMD

Select Manufacturer
Which Manufacturer of AM29SL800BB200FI would you like to use for your alert(s)?
  • Please alert me when AM29SL800BB200FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800BB200FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800BB200FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800BB200FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800BB200FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800BB200FI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: