Part Details for AM29SL800BT200FI by AMD
Overview of AM29SL800BT200FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL800BT200FI
AM29SL800BT200FI CAD Models
AM29SL800BT200FI Part Data Attributes
|
AM29SL800BT200FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29SL800BT200FI
AMD
Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29SL800BT200FI
This table gives cross-reference parts and alternative options found for AM29SL800BT200FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BT200FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800BT-200FI | 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BT-200FI |
AM29SL800BT-200EI | 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, TSOP-48 | Spansion | AM29SL800BT200FI vs AM29SL800BT-200EI |
AM29SL800BB200FI | Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BB200FI |
AM29SL800BB-200EI | 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BB-200EI |
AM29SL800BB200FC | Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BB200FC |
AM29SL800BT-200EC | 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BT-200EC |
AM29SL800BB-200FF | 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BT200FI vs AM29SL800BB-200FF |
AM29SL800BT200EI | Flash, 1MX8, 200ns, PDSO48, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BT200EI |
AM29SL800BT-200FC | 1MX8 FLASH 1.8V PROM, 200ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BT200FI vs AM29SL800BT-200FC |
AM29SL800BT200FC | Flash, 1MX8, 200ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BT200FI vs AM29SL800BT200FC |