Part Details for AM29SL800BB-170EI by Spansion
Overview of AM29SL800BB-170EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3170EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL3170EIUZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL3170EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers |
Part Details for AM29SL800BB-170EI
AM29SL800BB-170EI CAD Models
AM29SL800BB-170EI Part Data Attributes
|
AM29SL800BB-170EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL800BB-170EI
Spansion
1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 170 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29SL800BB-170EI
This table gives cross-reference parts and alternative options found for AM29SL800BB-170EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BB-170EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL800BT-170FC | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BB-170EI vs AM29SL800BT-170FC |
AM29SL800BT170EI | Flash, 1MX8, 170ns, PDSO48, TSOP-48 | AMD | AM29SL800BB-170EI vs AM29SL800BT170EI |
AM29SL800BT-170FC | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BB-170EI vs AM29SL800BT-170FC |
AM29SL800BB-170FC | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BB-170EI vs AM29SL800BB-170FC |
AM29SL800BT-170EI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 | AMD | AM29SL800BB-170EI vs AM29SL800BT-170EI |
AM29SL800BB-170EF | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 | Spansion | AM29SL800BB-170EI vs AM29SL800BB-170EF |
AM29SL800BT-170FI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BB-170EI vs AM29SL800BT-170FI |
AM29SL800BB170FI | Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29SL800BB-170EI vs AM29SL800BB170FI |
AM29SL800BB-170FI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29SL800BB-170EI vs AM29SL800BB-170FI |
AM29SL800BT-170EI | 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 | Spansion | AM29SL800BB-170EI vs AM29SL800BT-170EI |